Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-316107-50Copy
Newark Part No.60AH3520
Product RangeOMEGAFLEX TYUTH95 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.480 |
Price for:Each
Minimum: 1
Multiple: 1
$32.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-316107-50Copy
Newark Part No.60AH3520
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
External Diameter4.78mm
Internal Diameter2.72mm
Tube MaterialPU (Polyurethane)
ColourClear
Pressure Max220psi
Length50ft
Product RangeOMEGAFLEX TYUTH95 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
4.78mm
Tube Material
PU (Polyurethane)
Pressure Max
220psi
Product Range
OMEGAFLEX TYUTH95 Series
Internal Diameter
2.72mm
Colour
Clear
Length
50ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
