Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-18066-50-GNCopy
Newark Part No.60AH3508
Product RangeOMEGAFLEX TYUTH95 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.040 |
Price for:Each
Minimum: 1
Multiple: 1
$18.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-18066-50-GNCopy
Newark Part No.60AH3508
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
External Diameter3.17mm
Internal Diameter1.67mm
Tube MaterialPU (Polyurethane)
ColourGreen
Pressure Max255psi
Length50ft
Product RangeOMEGAFLEX TYUTH95 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
3.17mm
Tube Material
PU (Polyurethane)
Pressure Max
255psi
Product Range
OMEGAFLEX TYUTH95 Series
Internal Diameter
1.67mm
Colour
Green
Length
50ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
