Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-1418-100-TRBLCopy
Newark Part No.60AH3476
Product RangeOMEGAFLEX TYUTH95 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.350 |
Price for:Each
Minimum: 1
Multiple: 1
$88.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYUTH95-1418-100-TRBLCopy
Newark Part No.60AH3476
Product RangeOMEGAFLEX TYUTH95 Series
Technical Datasheet
External Diameter6.35mm
Internal Diameter3.18mm
Tube MaterialPU (Polyurethane)
ColourTranslucent Blue
Pressure Max265psi
Length100ft
Product RangeOMEGAFLEX TYUTH95 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.35mm
Tube Material
PU (Polyurethane)
Pressure Max
265psi
Product Range
OMEGAFLEX TYUTH95 Series
Internal Diameter
3.18mm
Colour
Translucent Blue
Length
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
