Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYTT-14316-25Copy
Newark Part No.60AH3402
Product RangeOMEGAFLEX TYTT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $123.080 |
Price for:Each
Minimum: 1
Multiple: 1
$123.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYTT-14316-25Copy
Newark Part No.60AH3402
Product RangeOMEGAFLEX TYTT Series
Technical Datasheet
External Diameter6.35mm
Internal Diameter4.77mm
Tube MaterialPTFE (Polytetrafluoroethylene)
ColourTranslucent White
Pressure Max150psi
Length25ft
Product RangeOMEGAFLEX TYTT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.35mm
Tube Material
PTFE (Polytetrafluoroethylene)
Pressure Max
150psi
Product Range
OMEGAFLEX TYTT Series
Internal Diameter
4.77mm
Colour
Translucent White
Length
25ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
