Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYTP-18116-25Copy
Newark Part No.60AH3345
Product RangeOMEGAFLEX TYTP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $73.250 |
Price for:Each
Minimum: 1
Multiple: 1
$73.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYTP-18116-25Copy
Newark Part No.60AH3345
Product RangeOMEGAFLEX TYTP Series
Technical Datasheet
External Diameter3.18mm
Internal Diameter1.59mm
Tube MaterialPFA
ColourClear
Pressure Max325psi
Length25ft
Product RangeOMEGAFLEX TYTP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
3.18mm
Tube Material
PFA
Pressure Max
325psi
Product Range
OMEGAFLEX TYTP Series
Internal Diameter
1.59mm
Colour
Clear
Length
25ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
