Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYTP-18116-100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH3344
Product RangeOMEGAFLEX TYTP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.670 |
Price for:Each
Minimum: 1
Multiple: 1
$269.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYTP-18116-100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH3344
Product RangeOMEGAFLEX TYTP Series
Technical Datasheet
External Diameter3.18mm
Internal Diameter1.59mm
Tube MaterialPFA
ColourClear
Pressure Max325psi
Length100ft
Product RangeOMEGAFLEX TYTP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
3.18mm
Tube Material
PFA
Pressure Max
325psi
Product Range
OMEGAFLEX TYTP Series
Internal Diameter
1.59mm
Colour
Clear
Length
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
