Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYTF-108-25Copy
Newark Part No.60AH3254
Product RangeOMEGAFLEX TYTF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $185.550 |
Price for:Each
Minimum: 1
Multiple: 1
$185.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYTF-108-25Copy
Newark Part No.60AH3254
Product RangeOMEGAFLEX TYTF Series
Technical Datasheet
External Diameter10mm
Internal Diameter8mm
Tube MaterialFEP (Fluorinated Ethylene Propylene)
ColourClear
Pressure Max125psi
Length25ft
Product RangeOMEGAFLEX TYTF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
10mm
Tube Material
FEP (Fluorinated Ethylene Propylene)
Pressure Max
125psi
Product Range
OMEGAFLEX TYTF Series
Internal Diameter
8mm
Colour
Clear
Length
25ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
