Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYSP6F-516316-50Copy
Newark Part No.60AH3213
Product RangeOMEGAFLEX TYSP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $249.060 |
Price for:Each
Minimum: 1
Multiple: 1
$249.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYSP6F-516316-50Copy
Newark Part No.60AH3213
Product RangeOMEGAFLEX TYSP Series
Technical Datasheet
External Diameter7.94mm
Internal Diameter4.77mm
Tube MaterialThermoplastic Rubber
ColourTan
Pressure Max-
Length50ft
Product RangeOMEGAFLEX TYSP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
7.94mm
Tube Material
Thermoplastic Rubber
Pressure Max
-
Product Range
OMEGAFLEX TYSP Series
Internal Diameter
4.77mm
Colour
Tan
Length
50ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
