Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYSC-31618-100Copy
Newark Part No.60AH3160
Product RangeOMEGAFLEX TYSC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $114.040 |
Price for:Each
Minimum: 1
Multiple: 1
$114.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYSC-31618-100Copy
Newark Part No.60AH3160
Product RangeOMEGAFLEX TYSC Series
Technical Datasheet
External Diameter4.77mm
Internal Diameter3.18mm
Tube MaterialSilicone
Colour-
Pressure Max10psi
Length100ft
Product RangeOMEGAFLEX TYSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
4.77mm
Tube Material
Silicone
Pressure Max
10psi
Product Range
OMEGAFLEX TYSC Series
Internal Diameter
3.18mm
Colour
-
Length
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
