Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYPP-3814-100Copy
Newark Part No.60AH3134
Product RangeOMEGAFLEX TYPP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.560 |
Price for:Each
Minimum: 1
Multiple: 1
$61.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYPP-3814-100Copy
Newark Part No.60AH3134
Product RangeOMEGAFLEX TYPP Series
Technical Datasheet
External Diameter9.53mm
Internal Diameter6.35mm
Tube MaterialPP (Polypropylene)
ColourTranslucent
Pressure Max157psi
Length100ft
Product RangeOMEGAFLEX TYPP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
9.53mm
Tube Material
PP (Polypropylene)
Pressure Max
157psi
Product Range
OMEGAFLEX TYPP Series
Internal Diameter
6.35mm
Colour
Translucent
Length
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
