Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoTX94A-3-P/N
Newark Part No.32T2487
Technical Datasheet
Signal Conditioner InputRTD
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.1%
Output Accuracy± 0.1%
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingPanel
Isolation InputNon Isolated
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
NEWPORT® Ultra-Miniature temperature transmitters convert resistance from RTD’s into 4-20 mA outputs. All models and ranges of these Newport ultra-miniature transmitters are available with fully epoxy-potted electronics (specify -P option) providing the ultimate protection in extreme environments. Adjustability of ±25% for zero and span is provided to facilitate some rangeability. The transmitted signal eliminates noise pickup, voltage drops, multiple cold junction errors and requires only a twisted pair of copper wire for loop connections.
- Temperature Range: RTD -18 to 149°C (0 to 300°F)
- ±0.1% FS Accuracy
- 4 to 20 mA DC Output
- Only 35.6 mm (1.4") Diameter
- Upscale Break Protection
- 100 Ω Platinum RTD Input
Technical Specifications
Signal Conditioner Input
RTD
No. of Output Channels
1Channels
Output Accuracy
± 0.1%
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (19-Jan-2021)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage
24VDC
Signal Conditioner Mounting
Panel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
