Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTX94-3Copy
Newark Part No.60AH3004
Product RangeTX94 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $389.660 |
Price for:Each
Minimum: 1
Multiple: 1
$389.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTX94-3Copy
Newark Part No.60AH3004
Product RangeTX94 Series
Technical Datasheet
Temperature Sensor TypeRTD
Measured Temperature Min-18°C
Measured Temperature Max149°C
Supply Voltage Min8VDC
Supply Voltage Max35VDC
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor MountingIn-Head Mounting
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeTX94 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
RTD
Measured Temperature Max
149°C
Supply Voltage Max
35VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
In-Head Mounting
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-18°C
Supply Voltage Min
8VDC
Temperature Transmitter Output Type
Analog
Loop Powered
Yes
Operating Temperature Min
-25°C
Product Range
TX94 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
