Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTX402Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AH7273
Product RangeTX400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.530 |
Price for:Each
Minimum: 1
Multiple: 1
$121.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTX402Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AH7273
Product RangeTX400 Series
Technical Datasheet
Signal Conditioner InputRTD, Thermocouple
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.1%
Output Accuracy± 0.1%
Supply Voltage32VDC
No. of Channels1 Channel
Signal Conditioner MountingPanel Mount
Isolation InputIsolated
Product RangeTX400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
RTD, Thermocouple
No. of Output Channels
1Channels
Output Accuracy
± 0.1%
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage
32VDC
Signal Conditioner Mounting
Panel Mount
Product Range
TX400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
