Print Page
57 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.960 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$167.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT-T-24-SLE-100
Newark Part No.71AC1708
Product RangeTT Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial100ft
Length - Metric30.5m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationPFA
Operating Temperature Min-200°C
Operating Temperature Max200°C
Product RangeTT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TT-T-24-SLE-100 is a TT series thermocouple wire.
- PFA rated to 260°C (500°F)
- Special limits of error
- T thermocouple wire type
- 24AWG wire gauge
- 100ft wire length
- 0 to 350°C temperature range
- Special limits of error is ±0.5°C or 0.4%
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
30.5m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
PFA
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
100ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
-200°C
Product Range
TT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

