Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,086.050 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,086.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTT-J-20-1000
Newark Part No.94B9922
Product RangeTT Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial1000ft
Length - Metric304.8m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationPFA
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeTT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TT-J-20-1000 is a fine wire duplex PFA insulated, ANSI color coded, thermocouple cable.
- J type thermocouple
- 20AWG wire size
- Solid wire type
- 1000' (300meter) cable length
- PFA insulation rated to 260°C (500°F)
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
304.8m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
PFA
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
TT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

