Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTSW-45Copy
Newark Part No.60AH1036
Product RangeTSW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $422.250 |
Price for:Each
Minimum: 1
Multiple: 1
$422.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTSW-45Copy
Newark Part No.60AH1036
Product RangeTSW Series
Technical Datasheet
Switching Temperature70°C
Reset Temperature-
Contact OperationNormally Open, Normally Closed
Sensor TerminalsWire Leads
Sensor HousingCylindrical
Contact Rating5A at 250VAC/28VDC
Product RangeTSW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switching Temperature
70°C
Contact Operation
Normally Open, Normally Closed
Sensor Housing
Cylindrical
Product Range
TSW Series
Reset Temperature
-
Sensor Terminals
Wire Leads
Contact Rating
5A at 250VAC/28VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
