Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTRH60033Copy
Newark Part No.60AH0815
Product RangeTRH6 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,962.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2,962.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTRH60033Copy
Newark Part No.60AH0815
Product RangeTRH6 Series
Technical Datasheet
Flexible Heater TypeTubular Incoloy
Watt Density-
Power Rating9kW
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max-
Product RangeTRH6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flexible Heater Type
Tubular Incoloy
Power Rating
9kW
Operating Temperature Min
-
Product Range
TRH6 Series
Watt Density
-
Supply Voltage
240VAC
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
