Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTQ502A-50-EN1024-MBCopy
Newark Part No.60AH0695
Product RangeTQ502A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,952.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4,952.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTQ502A-50-EN1024-MBCopy
Newark Part No.60AH0695
Product RangeTQ502A Series
Technical Datasheet
Load Cell Type-
Weight Capacity50lbf
Excitation Voltage Min-
Excitation Voltage Max20VDC
Sensor Output TypeRatiometric
Connection Type10 Pin Connector
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min-55°C
Operating Temperature Max120°C
Product RangeTQ502A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
-
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Cable Length - Metric
-
Operating Temperature Min
-55°C
Product Range
TQ502A Series
Weight Capacity
50lbf
Excitation Voltage Max
20VDC
Connection Type
10 Pin Connector
Cable Length - Imperial
-
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
