Print Page
TPR-102
Immersion Heater, Corrosive Fluids, 1 kW, 240 V, Fluoropolymer Coated Stainless Steel, 20 W/in²
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTPR-102Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AH0386
Product RangeTPR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,372.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2,372.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTPR-102Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AH0386
Product RangeTPR Series
Technical Datasheet
Supply Voltage240V
Watt Density20W/in²
Power Consumption1kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial6"
Heated Length - Metric152.4mm
Sheath MaterialFluoropolymer Coated Stainless Steel
Heated MediumCorrosive Fluids
No. of Heating Elements-
Product RangeTPR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
1kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
6"
Sheath Material
Fluoropolymer Coated Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
20W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
152.4mm
Heated Medium
Corrosive Fluids
Product Range
TPR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
