Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTMW-212A/240VCopy
Newark Part No.60AH0327
Product RangeTMW-2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $341.300 |
Price for:Each
Minimum: 1
Multiple: 1
$341.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTMW-212A/240VCopy
Newark Part No.60AH0327
Product RangeTMW-2 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density82W/in²
Power Consumption1.25kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.315"
Diameter - Metric8mm
Heater Plug Type1-1/4" NPT
Heated Length - Imperial7.88"
Heated Length - Metric200.2mm
Sheath MaterialCopper
Heated MediumWater
No. of Heating Elements-
Product RangeTMW-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
1.25kW
Operating Temperature Max
-
Diameter - Metric
8mm
Heated Length - Imperial
7.88"
Sheath Material
Copper
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
82W/in²
Operating Temperature Min
-
Diameter - Imperial
0.315"
Heater Plug Type
1-1/4" NPT
Heated Length - Metric
200.2mm
Heated Medium
Water
Product Range
TMW-2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
