Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTMO-1224F1E4/480/3PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AH9953
Product RangeTMO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15,875.860 |
Price for:Each
Minimum: 1
Multiple: 1
$15,875.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTMO-1224F1E4/480/3PCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AH9953
Product RangeTMO Series
Technical Datasheet
Supply Voltage480V
Watt Density23W/in²
Power Consumption24kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial33"
Heated Length - Metric838mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements-
Product RangeTMO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
480V
Power Consumption
24kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
33"
Sheath Material
Steel
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
23W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
838mm
Heated Medium
Oil
Product Range
TMO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
