Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $492.760 |
Price for:Each
Minimum: 1
Multiple: 1
$492.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTM-1076G/120V
Newark Part No.59AH9884
Product RangeTM Series
Technical Datasheet
Supply Voltage120VAC
Watt Density64W/in²
Power Consumption750W
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.315"
Diameter - Metric8mm
Heater Plug Type1" NPT
Heated Length - Imperial6.5"
Heated Length - Metric165mm
Sheath MaterialCopper
Heated MediumWater
No. of Heating Elements1
Product RangeTM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
750W
Operating Temperature Max
-
Diameter - Metric
8mm
Heated Length - Imperial
6.5"
Sheath Material
Copper
No. of Heating Elements
1
SVHC
No SVHC (17-Jan-2022)
Watt Density
64W/in²
Operating Temperature Min
-
Diameter - Imperial
0.315"
Heater Plug Type
1" NPT
Heated Length - Metric
165mm
Heated Medium
Water
Product Range
TM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate