Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTLS-312A-048/480V/3P
Newark Part No.59AH9862
Product RangeTLS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,000.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5,000.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTLS-312A-048/480V/3P
Newark Part No.59AH9862
Product RangeTLS Series
Technical Datasheet
Supply Voltage480VAC
Watt Density40W/in²
Power Consumption12kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial37.38"
Heated Length - Metric949.33mm
Sheath MaterialStainless Steel
Heated MediumCorrosive Fluids
No. of Heating Elements3
Product RangeTLS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
480VAC
Power Consumption
12kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
37.38"
Sheath Material
Stainless Steel
No. of Heating Elements
3
SVHC
No SVHC (04-Feb-2026)
Watt Density
40W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
949.33mm
Heated Medium
Corrosive Fluids
Product Range
TLS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
