Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTLO-220A-036/240V
Newark Part No.59AH9836
Product RangeTLO Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,663.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2,663.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTLO-220A-036/240V
Newark Part No.59AH9836
Product RangeTLO Series
Technical Datasheet
Supply Voltage240V
Watt Density20W/in²
Power Consumption2kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial22.25"
Heated Length - Metric565.15mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements2
Product RangeTLO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
2kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
22.25"
Sheath Material
Steel
No. of Heating Elements
2
SVHC
No SVHC (04-Feb-2026)
Watt Density
20W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
565.15mm
Heated Medium
Oil
Product Range
TLO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
