Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-S-105-50
Newark Part No.59AH9610
Product RangeTL-S Series
Your Part Number
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.200 |
Price for:Each
Minimum: 1
Multiple: 1
$19.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-105-50
Newark Part No.59AH9610
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Indication Points
Rated Temperature Min (°C)41°C
Rated Temperature Max (°C)41°C
Rated Temperature Min (°F)105°F
Rated Temperature Max (°F)105°F
Pack Quantity30
Product RangeTL-S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-S-105-50 is a TL-S series single dot round label (°C/°F). It is designed for low-cost, single-temperature operation. This TL-S label is a compact, round label, only 9.52mm (3⁄8") in diameter. This is perfect for use in limited spaces.
- Indicator dot turns black at rated temperature
- 41°C (105°F) temperature
- Package of 50
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
41°C
Rated Temperature Min (°F)
105°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
1Indication Points
Rated Temperature Max (°C)
41°C
Rated Temperature Max (°F)
105°F
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
