NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Temperature Indicator Labels
                                                                                                  Print Page

                                                                                                  TL-E-410-50

                                                                                                  Temperature Label, Non-Reversible Strip, 8 Point, 210 to 260°C, 2 to 5s, Pack of 50, TL-8-Dot Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA TL-E-410-50
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoTL-E-410-50
                                                                                                  Newark Part No.43AK6163
                                                                                                  Product RangeTL-8-Dot Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$161.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $161.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoTL-E-410-50
                                                                                                  Newark Part No.43AK6163
                                                                                                  Product RangeTL-8-Dot Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Label TypeNon-Reversible Label Strip
                                                                                                  No. of Indication Points8Indication Points
                                                                                                  Label Width19mm
                                                                                                  Rated Temperature Min (°C)210°C
                                                                                                  Label Diameter-
                                                                                                  Rated Temperature Max (°C)260°C
                                                                                                  Rated Temperature Min (°F)410°F
                                                                                                  Label MaterialAcrylic
                                                                                                  Label LegendEight Dot Temperature Indicator
                                                                                                  Rated Temperature Max (°F)500°F
                                                                                                  Pack Quantity50
                                                                                                  Label ColourBlack / White on Yellow
                                                                                                  Product RangeTL-8-Dot Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Label Type

                                                                                                  Non-Reversible Label Strip

                                                                                                  Label Width

                                                                                                  19mm

                                                                                                  Label Diameter

                                                                                                  -

                                                                                                  Rated Temperature Min (°F)

                                                                                                  410°F

                                                                                                  Label Legend

                                                                                                  Eight Dot Temperature Indicator

                                                                                                  Pack Quantity

                                                                                                  50

                                                                                                  Product Range

                                                                                                  TL-8-Dot Series

                                                                                                  No. of Indication Points

                                                                                                  8Indication Points

                                                                                                  Rated Temperature Min (°C)

                                                                                                  210°C

                                                                                                  Rated Temperature Max (°C)

                                                                                                  260°C

                                                                                                  Label Material

                                                                                                  Acrylic

                                                                                                  Rated Temperature Max (°F)

                                                                                                  500°F

                                                                                                  Label Colour

                                                                                                  Black / White on Yellow

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)