Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-E-170-10
Newark Part No.68AH3749
Product RangeTL-8-Dot Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.130 |
Price for:Each
Minimum: 1
Multiple: 1
$29.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-170-10
Newark Part No.68AH3749
Product RangeTL-8-Dot Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
Label Height51mm
No. of Indication Points8Indication Points
Label Width19mm
Rated Temperature Min (°C)77°C
Label Diameter-
Rated Temperature Max (°C)116°C
Label Material-
Rated Temperature Min (°F)170°F
Rated Temperature Max (°F)241°F
Label LegendEight Dot Temperature Indicator
Label ColourBlack / White on Yellow
Pack Quantity10
Product RangeTL-8-Dot Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-E label is the most cost-effective of the TL series label. These labels have 8 different temperature ratings on a single label.
- Non-Reversible Labels
- 8-dot labels -77 to 116°C (170 to 240°F)
- 0.74" x 2" size
Contents
Package of 10.
Technical Specifications
Label Type
Non-Reversible Label Strip
No. of Indication Points
8Indication Points
Rated Temperature Min (°C)
77°C
Rated Temperature Max (°C)
116°C
Rated Temperature Min (°F)
170°F
Label Legend
Eight Dot Temperature Indicator
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
Label Height
51mm
Label Width
19mm
Label Diameter
-
Label Material
-
Rated Temperature Max (°F)
241°F
Label Colour
Black / White on Yellow
Product Range
TL-8-Dot Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate