Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-C-290Copy
Newark Part No.01J2122
Product RangeTL-C Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.600 |
Price for:Each
Minimum: 1
Multiple: 1
$58.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-C-290Copy
Newark Part No.01J2122
Product RangeTL-C Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points4Indication Points
Rated Temperature Min (°C)143°C
Rated Temperature Max (°C)160°C
Rated Temperature Min (°F)290°F
Rated Temperature Max (°F)320°F
Pack Quantity30
Product RangeTL-C Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-C-290 is a TL-C series 4-dot round label (°F only). It features 4 temperature ratings in a single, compact, round design. This label is especially suited for use in areas with limited space.
- 290, 300, 310, 320°F temperature range
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
143°C
Rated Temperature Min (°F)
290°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
4Indication Points
Rated Temperature Max (°C)
160°C
Rated Temperature Max (°F)
320°F
Product Range
TL-C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
