Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJFT72-K-SS-116G-2-SMPW-MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH1825
Product RangeTJFT72 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.090 |
Price for:Each
Minimum: 1
Multiple: 1
$113.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJFT72-K-SS-116G-2-SMPW-MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH1825
Product RangeTJFT72 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max920°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial72"
Lead Length - Metric1.83m
Probe Length - Imperial2"
Probe Length - Metric50.8mm
Probe Diameter - Imperial0.0625"
Probe Diameter - Metric1.59mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJFT72 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
920°C
Lead Length - Imperial
72"
Probe Length - Imperial
2"
Probe Diameter - Imperial
0.0625"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
ANSI
Product Range
TJFT72 Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.83m
Probe Length - Metric
50.8mm
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
