Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJC8-CPSS-IM150U-50-IP68Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH1794
Product RangeTJC8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.690 |
Price for:Each
Minimum: 1
Multiple: 1
$162.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJC8-CPSS-IM150U-50-IP68Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH1794
Product RangeTJC8 Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max-
Sensor Body Material304 Stainless Steel
Lead Length - Imperial314.96"
Lead Length - Metric8m
Probe Length - Imperial1.97"
Probe Length - Metric50mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.52mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeTJC8 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
-
Lead Length - Imperial
314.96"
Probe Length - Imperial
1.97"
Probe Diameter - Imperial
0.06"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
IEC
Product Range
TJC8 Series
Measured Temperature Min
-
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
8m
Probe Length - Metric
50mm
Probe Diameter - Metric
1.52mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
