Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJC36-CAXL-032U-6-SMPW-MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH1407
Product RangeTJC36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.270 |
Price for:Each
Minimum: 1
Multiple: 1
$111.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJC36-CAXL-032U-6-SMPW-MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH1407
Product RangeTJC36 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max800°C
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.032"
Probe Diameter - Metric0.81mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJC36 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
800°C
Lead Length - Imperial
36"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.032"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
ANSI
Product Range
TJC36 Series
Measured Temperature Min
0°C
Sensor Body Material
Super Omegaclad
Lead Length - Metric
914.4mm
Probe Length - Metric
150mm
Probe Diameter - Metric
0.81mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
