Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ80-CAIN-116U-3-CC-XCIBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH9236
Product RangeTJ80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.550 |
Price for:Each
Minimum: 1
Multiple: 1
$158.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ80-CAIN-116U-3-CC-XCIBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH9236
Product RangeTJ80 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max815°C
Sensor Body MaterialInconel
Lead Length - Imperial80"
Lead Length - Metric2.03m
Probe Length - Imperial3"
Probe Length - Metric76.2mm
Probe Diameter - Imperial116"
Probe Diameter - Metric2.95m
InsulationNextel
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ80 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
815°C
Lead Length - Imperial
80"
Probe Length - Imperial
3"
Probe Diameter - Imperial
116"
Insulation
Nextel
Thermocouple Wire Standard
ANSI
Product Range
TJ80 Series
Measured Temperature Min
-
Sensor Body Material
Inconel
Lead Length - Metric
2.03m
Probe Length - Metric
76.2mm
Probe Diameter - Metric
2.95m
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
