Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ72-CASS-116U-12-SB-SMPW-MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH8815
Product RangeTJ72 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.070 |
Price for:Each
Minimum: 1
Multiple: 1
$113.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ72-CASS-116U-12-SB-SMPW-MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH8815
Product RangeTJ72 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial72"
Lead Length - Metric1.829m
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.0625"
Probe Diameter - Metric1.587mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ72 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
72"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.0625"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ72 Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.829m
Probe Length - Metric
304.8mm
Probe Diameter - Metric
1.587mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
