Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ70-CAXL-18U-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH8745
Product RangeTJ70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.530 |
Price for:Each
Minimum: 1
Multiple: 1
$103.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ70-CAXL-18U-3Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH8745
Product RangeTJ70 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial70"
Lead Length - Metric1.78m
Probe Length - Imperial3"
Probe Length - Metric76.2mm
Probe Diameter - Imperial0.13"
Probe Diameter - Metric3.18mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ70 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
70"
Probe Length - Imperial
3"
Probe Diameter - Imperial
0.13"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ70 Series
Measured Temperature Min
-
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
1.78m
Probe Length - Metric
76.2mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
