Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ60-CAIN-14U-6-CC-XCIBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH8396
Product RangeTJ60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.710 |
Price for:Each
Minimum: 1
Multiple: 1
$168.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ60-CAIN-14U-6-CC-XCIBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH8396
Product RangeTJ60 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max815°C
Sensor Body MaterialInconel
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationNextel
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ60 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
815°C
Lead Length - Imperial
60"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.25"
Insulation
Nextel
Thermocouple Wire Standard
ANSI
Product Range
TJ60 Series
Measured Temperature Min
-
Sensor Body Material
Inconel
Lead Length - Metric
1.524m
Probe Length - Metric
152.4mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
