Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ160-ICSS-316U-4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH3234
Product RangeTJ160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.750 |
Price for:Each
Minimum: 1
Multiple: 1
$113.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ160-ICSS-316U-4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH3234
Product RangeTJ160 Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial160"
Lead Length - Metric4.06m
Probe Length - Imperial4"
Probe Length - Metric101.6mm
Probe Diameter - Imperial0.19"
Probe Diameter - Metric4.78mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ160 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
-
Lead Length - Imperial
160"
Probe Length - Imperial
4"
Probe Diameter - Imperial
0.19"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ160 Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
4.06m
Probe Length - Metric
101.6mm
Probe Diameter - Metric
4.78mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
