Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ120-CPSS-116U-2-CC-XCIBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH2901
Product RangeTJ120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.720 |
Price for:Each
Minimum: 1
Multiple: 1
$182.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ120-CPSS-116U-2-CC-XCIBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH2901
Product RangeTJ120 Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Measured Temperature Max815°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial120"
Lead Length - Metric3.048m
Probe Length - Imperial2"
Probe Length - Metric50.8mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.575mm
InsulationNextel
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ120 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
815°C
Lead Length - Imperial
120"
Probe Length - Imperial
2"
Probe Diameter - Imperial
0.062"
Insulation
Nextel
Thermocouple Wire Standard
ANSI
Product Range
TJ120 Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
3.048m
Probe Length - Metric
50.8mm
Probe Diameter - Metric
1.575mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
