Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $265.590 |
Price for:Each
Minimum: 1
Multiple: 1
$265.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTFCP-010-150M
Newark Part No.58AH9565
Product RangeTF Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial492.13ft
Length - Metric150m
No. of Max Strands x Strand SizeSolid
Wire Gauge30AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min0°C
Operating Temperature Max150°C
Product RangeTF Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
150m
Wire Gauge
30AWG
Conductor Type
Solid
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
492.13ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
TF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
