Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTEX-SEFE-T-FLUSH-3
Newark Part No.58AH9246
Product RangeTEX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $261.870 |
Price for:Each
Minimum: 1
Multiple: 1
$261.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTEX-SEFE-T-FLUSH-3
Newark Part No.58AH9246
Product RangeTEX Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max315°C
Sensor Body MaterialHastelloy
Lead Length - Imperial6"
Lead Length - Metric152.4mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
InsulationFiberglass
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTEX Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
315°C
Lead Length - Imperial
6"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.125"
Insulation
Fiberglass
Thermocouple Wire Standard
-
Product Range
TEX Series
Measured Temperature Min
0°C
Sensor Body Material
Hastelloy
Lead Length - Metric
152.4mm
Probe Length - Metric
-
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
