Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTCS-KU-H-2560-E1-CB-120Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH8277
Product RangeTCS-H-CB-120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $521.870 |
Price for:Each
Minimum: 1
Multiple: 1
$521.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTCS-KU-H-2560-E1-CB-120Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH8277
Product RangeTCS-H-CB-120 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max200°C
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3.05m
Probe Length - Imperial2.56"
Probe Length - Metric65.02mm
Probe Diameter - Imperial0.19"
Probe Diameter - Metric4.83mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTCS-H-CB-120 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
200°C
Lead Length - Imperial
120"
Probe Length - Imperial
2.56"
Probe Diameter - Imperial
0.19"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
-
Product Range
TCS-H-CB-120 Series
Measured Temperature Min
-50°C
Sensor Body Material
-
Lead Length - Metric
3.05m
Probe Length - Metric
65.02mm
Probe Diameter - Metric
4.83mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
