Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTCCTL-J-6U-600-1-TTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH8214
Product RangeTCCTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.630 |
Price for:Each
Minimum: 1
Multiple: 1
$105.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTCCTL-J-6U-600-1-TTCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH8214
Product RangeTCCTL Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial39.37"
Lead Length - Metric1m
Probe Length - Imperial23.63"
Probe Length - Metric600mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTCCTL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
260°C
Lead Length - Imperial
39.37"
Probe Length - Imperial
23.63"
Probe Diameter - Imperial
0.24"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
-
Product Range
TCCTL Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1m
Probe Length - Metric
600mm
Probe Diameter - Metric
6mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
