Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTAT50016Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58AH7713
Product RangeTAT5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $770.480 |
Price for:Each
Minimum: 1
Multiple: 1
$770.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTAT50016Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.58AH7713
Product RangeTAT5 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density40W/in²
Power Consumption7.5kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type-
Heated Length - Imperial15"
Heated Length - Metric381mm
Sheath MaterialSteel
Heated MediumWater
No. of Heating Elements-
Product RangeTAT5 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
7.5kW
Operating Temperature Max
-
Diameter - Metric
-
Heated Length - Imperial
15"
Sheath Material
Steel
No. of Heating Elements
-
SVHC
No SVHC (17-Jan-2022)
Watt Density
40W/in²
Operating Temperature Min
-
Diameter - Imperial
-
Heater Plug Type
-
Heated Length - Metric
381mm
Heated Medium
Water
Product Range
TAT5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
