Print Page
TAS-KI-2-NL
Transition Adapter, Type K, Receptacle Standard to Plug Miniature, Meter and Probe, TAS Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | TAS-KI-2-NLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 58AH7651 |
| Product Range | TAS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
Price for:Each
Minimum: 1
Multiple: 1
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | TAS-KI-2-NLCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 58AH7651 |
| Product Range | TAS Series |
| Technical Datasheet | |
| Gender | Plug, Receptacle |
| Thermocouple Type | K |
| Sensor Type | Thermocouple |
| Connector Style | Standard to Miniature |
| No. of Pins | 2Pins |
| Calibration Standard | IEC |
| Operating Temperature Min | -29°C |
| Operating Temperature Max | 180°C |
| Product Range | TAS Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Gender | Plug, Receptacle |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | -29°C |
| Product Range | TAS Series |
| Thermocouple Type | K |
|---|---|
| Connector Style | Standard to Miniature |
| Calibration Standard | IEC |
| Operating Temperature Max | 180°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
