Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTAS-J-2
Newark Part No.31AC5701
Product RangeTAS Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.770 |
Price for:Each
Minimum: 1
Multiple: 1
$15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTAS-J-2
Newark Part No.31AC5701
Product RangeTAS Series
Technical Datasheet
GenderPlug, Receptacle
Accessory TypeTransition Adaptor
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleTransition Adapter
No. of Pins-
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeTAS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TAS series is a transition adapter provides quick and easy connections between standard and miniature connector systems.
- J type thermocouple
- Female connection on the standard end and male connection on the miniature end
- Rugged, one-piece molded construction
- For use with a variety of meters and probes
Technical Specifications
Gender
Plug, Receptacle
Thermocouple Type
J
Connector Style
Transition Adapter
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Accessory Type
Transition Adaptor
Sensor Type
Thermocouple
No. of Pins
-
Operating Temperature Min
-29°C
Product Range
TAS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate