Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoT5R-010-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH3733
Product RangeT5R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $341.950 |
Price for:Each
Minimum: 1
Multiple: 1
$341.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoT5R-010-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH3733
Product RangeT5R Series
Technical Datasheet
Thermocouple TypeC
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialTungsten-Rhenium Alloy
Lead Length - Imperial30"
Lead Length - Metric762mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeT5R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
C
Measured Temperature Max
-
Lead Length - Imperial
30"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
T5R Series
Measured Temperature Min
-
Sensor Body Material
Tungsten-Rhenium Alloy
Lead Length - Metric
762mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
