Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoT5R-005-12-2.5MM-TWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH3718
Product RangeT5R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.610 |
Price for:Each
Minimum: 1
Multiple: 1
$99.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoT5R-005-12-2.5MM-TWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.60AH3718
Product RangeT5R Series
Technical Datasheet
Thermocouple TypeC
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialTungsten-Rhenium Alloy
Lead Length - Imperial0.01"
Lead Length - Metric2.5mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeT5R Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
C
Measured Temperature Max
-
Lead Length - Imperial
0.01"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
T5R Series
Measured Temperature Min
-
Sensor Body Material
Tungsten-Rhenium Alloy
Lead Length - Metric
2.5mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
