Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoT-L-1-3-25-0-TS-2-SMPW-T-MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH7575
Product RangeT-L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.340 |
Price for:Each
Minimum: 1
Multiple: 1
$111.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoT-L-1-3-25-0-TS-2-SMPW-T-MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH7575
Product RangeT-L Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min100°C
Measured Temperature Max400°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial78.74"
Lead Length - Metric2m
Probe Length - Imperial0.98"
Probe Length - Metric25mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
InsulationFEP (Fluorinated Ethylene Propylene)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeT-L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
400°C
Lead Length - Imperial
78.74"
Probe Length - Imperial
0.98"
Probe Diameter - Imperial
0.12"
Insulation
FEP (Fluorinated Ethylene Propylene)
Thermocouple Wire Standard
IEC
Product Range
T-L Series
Measured Temperature Min
100°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
25mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
