Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSWH171-020LSE
Newark Part No.58AH7361
Product RangeSWH Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $223.500 |
Price for:Each
Minimum: 1
Multiple: 1
$223.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSWH171-020LSE
Newark Part No.58AH7361
Product RangeSWH Series
Technical Datasheet
Surface Heater TypeWide Heavy Insulated Heating Tape
Watt Density7.5W/in²
Power Consumption313W
Supply Voltage120V
Operating Temperature Min-
Operating Temperature Max760°C
Surface Heater Wire Connection2-Prong Molded Separable Plug
Product RangeSWH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Wide Heavy Insulated Heating Tape
Power Consumption
313W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Molded Separable Plug
SVHC
No SVHC (17-Jan-2022)
Watt Density
7.5W/in²
Supply Voltage
120V
Operating Temperature Max
760°C
Product Range
SWH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate