Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSTM17Q-3AECopy
Newark Part No.58AH7017
Product RangeSTM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,095.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,095.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSTM17Q-3AECopy
Newark Part No.58AH7017
Product RangeSTM Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42.3mm
Coil TypeDC
Step Angle-
Torque Max85in-oz
Current Rating-
Voltage Rating Max70VDC
No. of Wires-
NEMA RatingNEMA 17
External Length81mm
Shaft Diameter5mm
Product RangeSTM Series
Shaft Length24mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
DC
Torque Max
85in-oz
Voltage Rating Max
70VDC
NEMA Rating
NEMA 17
Shaft Diameter
5mm
Shaft Length
24mm
Motor Size
42.3mm
Step Angle
-
Current Rating
-
No. of Wires
-
External Length
81mm
Product Range
STM Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
