Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $893.780 |
Price for:Each
Minimum: 1
Multiple: 1
$893.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoST5-PLUS
Newark Part No.58AH7080
Product RangeST Series
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max5A
Supply Voltage Min18VDC
Supply Voltage Max53VDC
Product RangeST Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
5A
Supply Voltage Max
53VDC
SVHC
No SVHC (17-Jan-2022)
No. of Phases
Two Phase
Supply Voltage Min
18VDC
Product Range
ST Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate